
This is an 8-terminal dual I2C EEPROM with 32768 words of memory and a maximum clock frequency of 1 MHz. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a TSSOP-8 package and is suitable for use in a variety of applications. The supply voltage range is from 1.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR24G256FVT-3AGE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR24G256FVT-3AGE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G256FVT-3AGE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.