
This industrial-grade EEPROM IC features 8 terminals and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.5V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 1.6V. The device has a clock frequency of up to 0.4MHz and a memory capacity of 32,768 words, with 32,000 words of code. It is available in a TSSOP-8 package.
Rohm BR24G256FVT-3GE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G256FVT-3GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.