The BR24G32NUX-3TTR is an 8-bit industrial EEPROM from Rohm with a supply voltage range of 1.6 to 5.5 volts. It features 4096 words of memory and a JEDEC package code of R-PDSO-N8. The device operates over a temperature range of -40 to 85 degrees Celsius and has a maximum clock frequency of 0.4 MHz. The package is a VSON-8 with a width of 2 mm and a length of 3 mm. It is a serial memory IC with a temperature grade of industrial.
Rohm BR24G32NUX-3TTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G32NUX-3TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.