This 8-bit industrial EEPROM from Rohm features a supply voltage range of 2.5V to 5.5V and operates over a temperature range of -40°C to 85°C. It has 8192 words of memory and a clock frequency of up to 0.4 MHz. The device is available in an 8-pin TSSOP package and has a dual terminal position. It is a serial memory IC with a maximum operating temperature of 85°C.
Rohm BR24G64FVT-3GE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G64FVT-3GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.