The BR24G64NUX-3ATTR is an industrial-grade EEPROM memory IC with a single function and 8 terminals. It operates within a temperature range of -40 to 85°C and has a JEDEC package code of R-PDSO-N8. The IC is available in an HVSON package with dimensions of 2mm width and 3mm length. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.7V. The memory IC type is EEPROM with a maximum clock frequency of 1Hz and a memory capacity of 8192 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR24G64NUX-3ATTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24G64NUX-3ATTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.