
The BR24L01AFVM-WTR is a 1Kb EEPROM memory device with a 128 x 8 organization. It operates on a 2-wire I2C serial interface and is packaged in an MSOP-8 case. The device is rated for a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The BR24L01AFVM-WTR is lead free and RoHS compliant.
Sign in to ask questions about the Rohm BR24L01AFVM-WTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR24L01AFVM-WTR technical specifications.
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L01AFVM-WTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
