
2Kb Serial EEPROM memory, 256 x 8 organization, featuring I2C and 2-Wire interface. Operates with a supply voltage range of 1.8V to 5.5V, with a nominal 5V. Access times range from 3500ns to a maximum of 900ns, supporting a maximum frequency of 100kHz. Packaged in a RoHS compliant SOIC surface mount package with Copper, Tin contact plating. Operating temperature range is -40°C to 85°C.
Rohm BR24L02FJ-WE2 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L02FJ-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
