
2Kb Serial EEPROM, 256 x 8 organization, featuring an I2C, 2-Wire interface. Operates with a supply voltage range of 1.8V to 5.5V, with a nominal 5.5V. Offers access times as fast as 900ns and a maximum operating frequency of 100kHz. Packaged in an SSOP (PDSO8) surface mount configuration with copper, tin contact plating. This RoHS compliant component is designed for non-volatile memory applications.
Rohm BR24L02FV-WE2 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L02FV-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
