
The BR24L02FVJ-WE2 is a 2Kb EEPROM memory chip with a 256X8 organization. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 5.5V. The chip has a maximum supply current of 2mA and is available in a TSSOP8 package. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Rohm BR24L02FVJ-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
