2Kb Serial EEPROM memory IC, featuring an I2C 2-wire interface. This CMOS component offers a maximum access time of 900ns and operates across a supply voltage range of 1.8V to 5.5V. Designed for surface mounting, it is housed in a compact 2x3mm VSON-8 package with copper and tin contact plating. Operating temperature range is -40°C to 85°C, and the product is RoHS compliant.
Rohm BR24L02NUX-WTR technical specifications.
| Access Time-Max | 900ns |
| Contact Plating | Copper, Tin |
| Density | 2Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L02NUX-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.