
This 4Kb EEPROM memory device features a 512X8 organization and operates over a supply voltage range of 1.8V to 5.5V. It has a maximum supply current of 2mA and a maximum operating temperature of 85°C. The device is packaged in a RoHS compliant TSSOP-8 package and is suitable for surface mount applications. The memory is accessed via an I2C, Serial, 2-Wire interface with a maximum frequency of 400kHz and an access time of 900ns.
Rohm BR24L04FVJ-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L04FVJ-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
