
4Kb serial EEPROM memory, organized as 512 x 8 bits, featuring a 2-wire I2C interface. Maximum operating frequency is 400kHz with an access time of 900ns. This surface mount component operates from 1.8V to 5.5V, with a typical operating voltage of 5V, and is housed in a compact MSOP package. It offers write protection and is RoHS compliant.
Rohm BR24L04FVM-WTR technical specifications.
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 0.75mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 2.8mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L04FVM-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
