Serial EEPROM memory, 8Kb density, organized as 1KX8. Features a 2-Wire, I2C serial interface with a maximum frequency of 400kHz. Operates with a supply voltage range of 1.8V to 5.5V, nominal 5V, and offers a fast access time of 900ns. Packaged in an MSOP surface mount configuration with copper and tin contact plating. This component is RoHS compliant and includes write protection.
Sign in to ask questions about the Rohm BR24L08FVM-WTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR24L08FVM-WTR technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Density | 8Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L08FVM-WTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
