
16Kb Serial EEPROM memory, organized as 256 x 8, featuring an I2C 2-wire interface. This CMOS integrated circuit operates with a supply voltage range of 1.8V to 5.5V, supporting a maximum frequency of 100kHz. It offers a fast access time of 900ns and a write cycle time of 5ms, with write protection capabilities. Packaged in a RoHS compliant SOP-8 surface mount configuration with copper and tin plating, this component is designed for reliable data storage.
Rohm BR24L16F-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L16F-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
