
16Kb Serial EEPROM memory, 256 x 8 organization, featuring a 2-Wire I2C interface. Operates with a supply voltage range of 1.7V to 5.5V, with a nominal 5V and maximum 5.5V. Offers a maximum access time of 900ns and a maximum operating frequency of 100kHz. Packaged in an MSOP-8 surface mount configuration with copper and tin contact plating. This RoHS compliant component includes write protection and operates within a temperature range of -40°C to 85°C.
Rohm BR24L16FVM-WTR technical specifications.
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L16FVM-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
