
The BR24L16FVT-WE2 is a 16Kb non-volatile EEPROM from Rohm. It operates on a supply voltage of 1.8V to 5.5V and has a maximum supply current of 2mA. The device features an I2C and serial interface with a maximum frequency of 400kHz. It is packaged in a TSSOP package and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Rohm BR24L16FVT-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L16FVT-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
