
32Kb Serial EEPROM memory, organized as 4K x 8, featuring an I2C 2-wire interface. Operates with a supply voltage range of 1.8V to 5.5V, typically 5V, and supports a maximum frequency of 400kHz. This surface mount component, housed in an SOIC package with copper/tin plating, offers a fast access time of 900ns. It includes write protection and is RoHS compliant.
Sign in to ask questions about the Rohm BR24L32FJ-WE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR24L32FJ-WE2 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Density | 32Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L32FJ-WE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
