
64Kb Serial EEPROM memory, organized as 8K x 8, featuring an I2C, 2-wire interface. Operates with a maximum frequency of 400kHz and a minimum of 100kHz, offering access times as fast as 900ns. Supports a wide supply voltage range from 1.8V to 5.5V, with a nominal 5.5V. This surface mount component is housed in an SOP package with copper, tin contact plating and is RoHS compliant.
Rohm BR24L64F-WE2 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Density | 64Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24L64F-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
