
The BR24S08FJ-WE2 is an 8Kb I2C EEPROM from Rohm, featuring a 1024 x 8 organization. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 1.7V and 5.5V. The device is packaged in a SOIC package and is RoHS compliant. It is suitable for surface mount applications and is available in tape and reel packaging.
Rohm BR24S08FJ-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Density | 8Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 1024 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24S08FJ-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
