Rohm BR24S08FVJ-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 8Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24S08FVJ-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
