
The BR24S16F-WE2 is a 16Kb EEPROM with a 2KX8 organization, operating at a frequency of 400kHz. It features an I2C, Serial, 2-Wire interface and is packaged in a SOP8 package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The supply voltage range is 1.7V to 5.5V, with a supply current of 2mA.
Rohm BR24S16F-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24S16F-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
