The BR24S16FJ-WE2 is a 16Kb EEPROM memory chip from Rohm. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.7V to 5.5V. The chip has a maximum supply current of 2mA and is available in a surface mount SOIC package. It is compliant with RoHS regulations and supports I2C and serial interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR24S16FJ-WE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR24S16FJ-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24S16FJ-WE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
