The BR24S16FVM-WTR is a 16Kb EEPROM IC with an interface of I2C and serial, 2-wire. It operates within a voltage range of 1.7 to 5.5V and is packaged in a surface mount MSOP package. The device is rated to operate between -40°C and 85°C. It is RoHS compliant and has a supply current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR24S16FVM-WTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR24S16FVM-WTR technical specifications.
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24S16FVM-WTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
