The BR24T02FV-WGE2 is an industrial-grade EEPROM IC with 256 words of memory. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.6V and 5.5V. The device has a maximum supply current of 0.002A and a standby current of 0.000002A. It features a serial interface and a maximum clock frequency of 0.4 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR24T02FV-WGE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR24T02FV-WGE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Supply Current-Max | 0.002 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24T02FV-WGE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.