
This 2Kb EEPROM memory is organized in 256x8 configuration and features I2C and SPI interfaces. It operates at a maximum frequency of 400kHz and has a maximum supply voltage of 5.5V. The device is packaged in a TSSOP8 package and is RoHS compliant. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Rohm BR24T02FVJ-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24T02FVJ-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
