
The BR24T02NUX-WTR is a 2Kb non-volatile EEPROM with a memory organization of 256x8. It operates on a supply voltage between 1.6V and 5.5V and can withstand temperatures up to 85°C. The device is available in a VSON package and is RoHS compliant. It communicates over I2C and serial interfaces at a maximum frequency of 400kHz. The device is suitable for surface mount applications.
Rohm BR24T02NUX-WTR technical specifications.
| Access Time-Max | 900ns |
| Package/Case | VSON |
| Contact Plating | Tin |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24T02NUX-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
