
The BR24T04FVJ-WE2 is a 4Kb I2C EEPROM from Rohm with a maximum operating frequency of 400kHz and a maximum supply voltage of 5.5V. It features a TSSOP-8 package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory is organized in 512 x 8 bits and has a density of 4Kb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR24T04FVJ-WE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR24T04FVJ-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Density | 4Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Organization | 512 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24T04FVJ-WE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
