
The BR24T04NUX-WTR is a 4Kb non-volatile EEPROM memory device with an I2C/serial interface. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a VSON-8 package and is mounted using surface mount techniques. The BR24T04NUX-WTR is compliant with RoHS regulations.
Rohm BR24T04NUX-WTR technical specifications.
| Access Time-Max | 900ns |
| Package/Case | VSON |
| Contact Plating | Tin |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Organization | 512 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24T04NUX-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
