
The BR24T08NUX-WTR is an 8Kb EEPROM IC from Rohm, featuring an I2C/Ser 2-Wire interface with a maximum frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 1.6V and 5.5V. This IC is packaged in a VSON-8 package and is RoHS compliant.
Rohm BR24T08NUX-WTR technical specifications.
| Access Time-Max | 900ns |
| Package/Case | VSON |
| Contact Plating | Tin |
| Density | 8Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24T08NUX-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
