
The BR24T128FJ-WE2 is a 128Kb non-volatile EEPROM from Rohm, featuring a maximum operating frequency of 400kHz and a maximum supply voltage of 5.5V. It is available in a SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Rohm BR24T128FJ-WE2 technical specifications.
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24T128FJ-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
