The BR24T256-W is an 8-bit industrial EEPROM with 32768 words of memory. It operates over a supply voltage range of 1.6V to 5.5V and has a maximum supply current of 0.0025A. The device is packaged in a DIP8 format and has a maximum operating temperature of 85 degrees Celsius. It is designed for industrial applications and has a temperature grade of industrial. The BR24T256-W is a serial memory IC with a maximum clock frequency of 0.4 MHz.
Rohm BR24T256-W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Supply Current-Max | 0.0025 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR24T256-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.