
The BR24T256FVT-WE2 is a 256Kb non-volatile EEPROM from Rohm, featuring an I2C/Serial interface and a maximum operating temperature of 85°C. It is packaged in a TSSOP-8 package with a height of 1.20mm and a lead-free finish. The device operates between 1.6V and 5.5V and is RoHS compliant. It is suitable for surface mount applications and is available on cut tape.
Rohm BR24T256FVT-WE2 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Density | 256Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24T256FVT-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
