
This 32Kb EEPROM memory device supports I2C and SPI interfaces with a maximum frequency of 400kHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 1.6V. It is packaged in a surface mount HVSON package and is RoHS compliant.
Rohm BR24T32NUX-WTR technical specifications.
| Access Time-Max | 900ns |
| Package/Case | VSON |
| Contact Plating | Tin |
| Density | 32Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24T32NUX-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
