
The BR24T64NUX-WTR is a 64Kb EEPROM memory device with I2C and serial interfaces, supporting a maximum frequency of 400kHz and operating within a supply voltage range of 1.6V to 5.5V. It is packaged in a VSON-8 package and is suitable for surface mount applications. The device is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Rohm BR24T64NUX-WTR technical specifications.
| Access Time-Max | 900ns |
| Package/Case | VSON |
| Contact Plating | Tin |
| Density | 64Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR24T64NUX-WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
