The BR25A1MF-3MGE2 is an industrial-grade EEPROM memory IC with 131072 words of storage capacity and a maximum clock frequency of 5MHz. It operates within a temperature range of -40 to 105 degrees Celsius and is supplied with a voltage between 2.5 and 5.5 volts. The device features a serial interface and is packaged in an 8-pin R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR25A1MF-3MGE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR25A1MF-3MGE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR25A1MF-3MGE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.