The BR25G128FVT-3GE2 is an industrial-grade EEPROM IC from Rohm, featuring a 5V supply voltage and a maximum clock frequency of 20MHz. It has a memory capacity of 16,000 words and is available in an 8-pin TSSOP package. The IC operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device is designed for serial communication and is compliant with various specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR25G128FVT-3GE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR25G128FVT-3GE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR25G128FVT-3GE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.