The BR25H010FJ-2CE2 is an 8-bit EEPROM IC with 128 words of memory. It operates on a supply voltage of 4.5 to 5.5V and has a maximum supply current of 4uA. The device is qualified to AEC-Q100 standards and has a maximum clock frequency of 10MHz. It is available in a SOP-8 package with a width of 3.9mm and a length of 4.9mm. The IC is designed for use in automotive applications and has a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR25H010FJ-2CE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.004 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR25H010FJ-2CE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.