The BR25H020FJ-2CE2 is an 8-terminal EEPROM memory IC from Rohm, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. This device features a serial interface and a maximum clock frequency of 10MHz. The IC has a maximum standby current of 0.00001mA and a maximum supply current of 0.004mA. It is packaged in a SOP-8 format and is compliant with AEC-Q100 screening level.
Sign in to ask questions about the Rohm BR25H020FJ-2CE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR25H020FJ-2CE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.004 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BR25H020FJ-2CE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.