The BR25H080F-WCE2 is an 8Kb EEPROM IC from Rohm, available in a SOIC package. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 2.5V and 5.5V. The device is mounted using surface mount techniques and is packaged in tape and reel quantities of 2500. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Rohm BR25H080F-WCE2 technical specifications.
| Package/Case | SOIC |
| Density | 8Kb |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
