The BR25H080FJ-2CE2 is an 8-bit EEPROM IC with 1024 words of memory, operating on a supply voltage of 4.5 to 5.5V. It features a serial interface and a maximum clock frequency of 10MHz. The device is qualified to AEC-Q100 and has a temperature range of -40 to 125°C. The IC is packaged in a SOP-8 format with a width of 3.9mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
Rohm BR25H080FJ-2CE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.004 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.