EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOP-J T/R
Checking distributor stock and pricing after the page loads.
Rohm BR25H080FJ-WE2 technical specifications.
| Package/Case | SOP |
| Density | 8Kb |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Organization | 1KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.