Rohm BR25H160FVT-WE2 technical specifications.
| Package/Case | TSSOP |
| Density | 16Kb |
| Interface | SPI, Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 2KX8 |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25H160FVT-WE2 to view detailed technical specifications.
No datasheet is available for this part.