
The BR25L020FJ-WE2 is a 2Kb EEPROM IC from Rohm. It operates at a maximum frequency of 2MHz and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is surface mountable. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The BR25L020FJ-WE2 is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR25L020FJ-WE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR25L020FJ-WE2 technical specifications.
| Access Time | 5us |
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Density | 2Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25L020FJ-WE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
