
The BR25L020FVJ-WE2 is a 2Kb SPI EEPROM from Rohm with a 256x8 organization and an operating supply voltage of 5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP8 package and is lead-free and RoHS compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V, with a maximum frequency of 2MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR25L020FVJ-WE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR25L020FVJ-WE2 technical specifications.
| Access Time | 5us |
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Density | 2Kb |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25L020FVJ-WE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
