
The BR25L040FVM-WTR is a 4Kb SPI EEPROM from Rohm, featuring a 512 x 8 organization and operating at 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in an MSOP package and is lead-free and RoHS compliant. It can operate at a maximum frequency of 2MHz and has a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR25L040FVM-WTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR25L040FVM-WTR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Density | 4Kb |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25L040FVM-WTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
