Rohm BR25L080FVT-WE2 technical specifications.
| Access Time | 5us |
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Density | 8Kb |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25L080FVT-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.