
16Kb Serial EEPROM memory, 2K x 8 organization, featuring SPI interface. Operates with a supply voltage range of 1.8V to 5.5V, typically 5V, and offers a maximum access time of 70ns. This surface mount component is housed in a SOIC package with copper and tin contact plating. It supports a maximum frequency of 2MHz and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Rohm BR25L160FJ-WE2 technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Density | 16Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25L160FJ-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
