
The BR25L320F-WE2 is a 32Kb EEPROM memory chip from Rohm, designed for SPI and 3-WIRE serial interfaces. It operates at a maximum frequency of 2MHz and a maximum supply voltage of 5.5V. The device is packaged in a SOP8 lead-free package and is RoHS compliant. It has a memory size of 32Kb and is non-volatile. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BR25L320F-WE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BR25L320F-WE2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Density | 32Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25L320F-WE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
