Rohm BR25S128FV-WE2 technical specifications.
| Package/Case | LSSOP |
| Density | 128Kb |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR25S128FV-WE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
