128K-bit Serial-SPI EEPROM memory IC, organized as 16K x 8, supports 1.8V, 2.5V, 3.3V, and 5V operation with a maximum operating frequency of 10 MHz. This surface-mount component features a 12-pin VCSP package with a 0.5mm pin pitch, measuring 2.63mm x 2mm x 0.25mm. It offers hardware data protection and a data retention of 40 years, operating within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package Family Name | BGA |
| Package/Case | VCSP |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 2.63 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.25(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 128Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 10MHz |
| Organization | 16Kx8 |
| Maximum Operating Current | 8mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 131072bit |
| Data Retention | 40(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.7 to 5.5V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |